
EC5BE25 | |
|---|---|
DigiKey Part Number | 2034-2341-ND |
Manufacturer | |
Manufacturer Product Number | EC5BE25 |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5BE25 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 72V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Standard Number 60950-1 |
Current - Output (Max) 500mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC5BE25A | Cincon Electronics Co. LTD | 0 | 2034-2383-ND | 28,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 € | 33,29 € |
| Unit Price without VAT: | 33,29000 € |
|---|---|
| Unit Price with VAT: | 39,61510 € |


