EC5BE07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 31,00000 €
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 3A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5BE07

DigiKey Part Number
2034-2329-ND
Manufacturer
Manufacturer Product Number
EC5BE07
Description
DC DC CONVERTER 3.3V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC5BE07 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500 V
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-25°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
76%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
18V
Approval Agency
CE, cURus
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
3A
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EC5BE07ACincon Electronics Co. LTD02034-2371-ND31,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
128,96000 €28,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,96000 €
Unit Price with VAT:34,46240 €