EC5BE05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 28,69000 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5BE05

DigiKey Part Number
2034-2327-ND
Manufacturer
Manufacturer Product Number
EC5BE05
Description
DC DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC5BE05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-25°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE, cURus
Voltage - Output 2
-15V
Standard Number
60950-1
Current - Output (Max)
500mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EC5BE05ACincon Electronics Co. LTD02034-2369-ND28,69000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
133,29000 €33,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,29000 €
Unit Price with VAT:39,61510 €