
EC5BE01T | |
|---|---|
DigiKey Part Number | 2034-2344-ND |
Manufacturer | |
Manufacturer Product Number | EC5BE01T |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5BE01T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -25°C ~ 100°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,39000 € | 31,39 € |
| 5 | 30,21600 € | 151,08 € |
| 10 | 29,72600 € | 297,26 € |
| 30 | 28,96367 € | 868,91 € |
| 50 | 28,61580 € | 1.430,79 € |
| 100 | 28,14960 € | 2.814,96 € |
| 250 | 27,54444 € | 6.886,11 € |
| Unit Price without VAT: | 31,39000 € |
|---|---|
| Unit Price with VAT: | 37,35410 € |

