
EC5A-24S12 | |
|---|---|
DigiKey Part Number | 2034-1914-ND |
Manufacturer | |
Manufacturer Product Number | EC5A-24S12 |
Description | DC DC CONVERTER 12V 19W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.6A 16V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5A-24S12 Models |
Category | Power (Watts) 19 W |
Mfr | Applications ITE (Commercial) |
Series | Features OCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Min) 16V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 32V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 5 | 12,75600 € | 63,78 € |
| 10 | 12,55100 € | 125,51 € |
| 30 | 12,22900 € | 366,87 € |
| 50 | 12,08240 € | 604,12 € |
| 100 | 11,88590 € | 1.188,59 € |
| 250 | 11,63068 € | 2.907,67 € |
| 500 | 11,44100 € | 5.720,50 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |

