Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 9V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5A-12S33

DigiKey Part Number
2034-1910-ND
Manufacturer
Manufacturer Product Number
EC5A-12S33
Description
DC DC CONVERTER 3.3V 6.6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 9V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
EC5A-12S33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6.6 W
Mfr
Applications
ITE (Commercial)
Series
Features
OCP
Packaging
Tube
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
84%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Min)
9V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Input (Max)
32V
Approval Agency
CE
Voltage - Output 1
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,14000 €13,14 €
512,65600 €63,28 €
1012,45100 €124,51 €
3012,13200 €363,96 €
5011,98640 €599,32 €
10011,79160 €1.179,16 €
25011,53836 €2.884,59 €
50011,35020 €5.675,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,14000 €
Unit Price with VAT:15,63660 €