
EC5A-12S15 | |
---|---|
DigiKey Part Number | 2034-1913-ND |
Manufacturer | |
Manufacturer Product Number | EC5A-12S15 |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 666mA 9V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5A-12S15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,26000 € | 13,26 € |
5 | 12,77200 € | 63,86 € |
10 | 12,56700 € | 125,67 € |
25 | 12,29760 € | 307,44 € |
50 | 12,09780 € | 604,89 € |
100 | 11,90120 € | 1.190,12 € |
250 | 11,64560 € | 2.911,40 € |
500 | 11,45570 € | 5.727,85 € |
Unit Price without VAT: | 13,26000 € |
---|---|
Unit Price with VAT: | 15,77940 € |