Direct

EC4SBW-48S12 | |
|---|---|
DigiKey Part Number | 2034-2736-ND |
Manufacturer | |
Manufacturer Product Number | EC4SBW-48S12 |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4SBW-48S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 89.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.67A | Standard Number 62368-1 |
Power (Watts) 20 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC4SBW-24S12 | Cincon Electronics Co. LTD | 108 | 2034-2730-ND | 31,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,46000 € | 31,46 € |
| 5 | 30,29600 € | 151,48 € |
| 12 | 29,67667 € | 356,12 € |
| 36 | 28,91528 € | 1.040,95 € |
| 60 | 28,56783 € | 1.714,07 € |
| 108 | 28,17259 € | 3.042,64 € |
| 252 | 27,61179 € | 6.958,17 € |
| Unit Price without VAT: | 31,46000 € |
|---|---|
| Unit Price with VAT: | 37,43740 € |


