Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4SAW-48S12N

DigiKey Part Number
2034-2021-ND
Manufacturer
Manufacturer Product Number
EC4SAW-48S12N
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4SAW-48S12N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,07000 €13,07 €
512,58800 €62,94 €
1412,28643 €172,01 €
2812,08679 €338,43 €
5611,89054 €665,87 €
11211,69705 €1.310,07 €
25211,47448 €2.891,57 €
50411,28734 €5.688,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,07000 €
Unit Price with VAT:15,55330 €