Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4SAW-24S33HN

DigiKey Part Number
2034-EC4SAW-24S33HN-ND
Manufacturer
Manufacturer Product Number
EC4SAW-24S33HN
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Floating
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
1.5A
Base Product Number
Power (Watts)
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,03000 €12,03 €
511,58200 €57,91 €
1011,39500 €113,95 €
2511,15080 €278,77 €
5010,96940 €548,47 €
10010,79110 €1.079,11 €
25010,55936 €2.639,84 €
50010,38718 €5.193,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,03000 €
Unit Price with VAT:14,31570 €