



EC4SAW-24S12N | |
|---|---|
DigiKey Part Number | 2034-2014-ND |
Manufacturer | |
Manufacturer Product Number | EC4SAW-24S12N |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4SAW-24S12N Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 5 | 12,43000 € | 62,15 € |
| 14 | 12,13357 € | 169,87 € |
| 28 | 11,93643 € | 334,22 € |
| 56 | 11,74268 € | 657,59 € |
| 112 | 11,55170 € | 1.293,79 € |
| 252 | 11,33183 € | 2.855,62 € |
| 504 | 11,14700 € | 5.618,09 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |











