
EC4SAW-24D12HN | |
|---|---|
DigiKey Part Number | 2034-EC4SAW-24D12HN-ND |
Manufacturer | |
Manufacturer Product Number | EC4SAW-24D12HN |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Floating |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output (Max) 250mA, 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,23000 € | 12,23 € |
| 5 | 11,77400 € | 58,87 € |
| 10 | 11,58300 € | 115,83 € |
| 25 | 11,33600 € | 283,40 € |
| 50 | 11,15180 € | 557,59 € |
| 100 | 10,97040 € | 1.097,04 € |
| 250 | 10,73488 € | 2.683,72 € |
| 500 | 10,55982 € | 5.279,91 € |
| Unit Price without VAT: | 12,23000 € |
|---|---|
| Unit Price with VAT: | 14,55370 € |

