
EC4BW14 | |
---|---|
DigiKey Part Number | 2034-2200-ND |
Manufacturer | |
Manufacturer Product Number | EC4BW14 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 415mA, 415mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4BW14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 415mA, 415mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,00000 € | 28,00 € |
5 | 26,95800 € | 134,79 € |
10 | 26,52100 € | 265,21 € |
25 | 25,95360 € | 648,84 € |
50 | 25,53160 € | 1.276,58 € |
100 | 25,11570 € | 2.511,57 € |
250 | 24,57576 € | 6.143,94 € |
Unit Price without VAT: | 28,00000 € |
---|---|
Unit Price with VAT: | 33,32000 € |