
EC4BW04 | |
|---|---|
DigiKey Part Number | 2034-2193-ND |
Manufacturer | |
Manufacturer Product Number | EC4BW04 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 415mA, 415mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4BW04 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 415mA, 415mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,96000 € | 27,96 € |
| 5 | 26,92400 € | 134,62 € |
| 12 | 26,37333 € | 316,48 € |
| 36 | 25,69778 € | 925,12 € |
| 60 | 25,38883 € | 1.523,33 € |
| 108 | 25,03769 € | 2.704,07 € |
| 252 | 24,53956 € | 6.183,97 € |
| Unit Price without VAT: | 27,96000 € |
|---|---|
| Unit Price with VAT: | 33,27240 € |


