Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4BU-12D12

DigiKey Part Number
2034-2100-ND
Manufacturer
Manufacturer Product Number
EC4BU-12D12
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4BU-12D12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-12V
Standard Number
60950-1
Current - Output (Max)
416mA, 416mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
128,71000 €28,71 €
527,63800 €138,19 €
1027,19000 €271,90 €
3026,49300 €794,79 €
5026,17500 €1.308,75 €
10025,74870 €2.574,87 €
25025,19512 €6.298,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,71000 €
Unit Price with VAT:34,16490 €