
EC4BE12 | |
---|---|
DigiKey Part Number | 2034-2179-ND |
Manufacturer | |
Manufacturer Product Number | EC4BE12 |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4BE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,54000 € | 24,54 € |
5 | 23,63200 € | 118,16 € |
10 | 23,24900 € | 232,49 € |
25 | 22,75120 € | 568,78 € |
50 | 22,38140 € | 1.119,07 € |
100 | 22,01690 € | 2.201,69 € |
250 | 21,54364 € | 5.385,91 € |
500 | 16,89018 € | 8.445,09 € |
Unit Price without VAT: | 24,54000 € |
---|---|
Unit Price with VAT: | 29,20260 € |