Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4BE11

DigiKey Part Number
2034-2178-ND
Manufacturer
Manufacturer Product Number
EC4BE11
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4BE11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,62000 €24,62 €
523,71000 €118,55 €
1023,32500 €233,25 €
3022,72733 €681,82 €
5022,45440 €1.122,72 €
10022,08880 €2.208,88 €
25021,61396 €5.403,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,62000 €
Unit Price with VAT:29,29780 €