Isolated Module DC DC Converter 2 Output 12V -12V 230mA, 230mA 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4AW14

DigiKey Part Number
2034-1863-ND
Manufacturer
Manufacturer Product Number
EC4AW14
Description
DC DC CONVERTER +/-12V 5.5W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 230mA, 230mA 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4AW14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5.5 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
72V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
230mA, 230mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,35000 €17,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,35000 €
Unit Price with VAT:20,64650 €