
EC4AW13H | |
|---|---|
DigiKey Part Number | 2034-1876-ND |
Manufacturer | |
Manufacturer Product Number | EC4AW13H |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AW13H Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 € | 16,89 € |
| 5 | 16,26400 € | 81,32 € |
| 10 | 16,00000 € | 160,00 € |
| 30 | 15,59100 € | 467,73 € |
| 50 | 15,40380 € | 770,19 € |
| 100 | 15,15320 € | 1.515,32 € |
| 250 | 14,82764 € | 3.706,91 € |
| 500 | 14,58574 € | 7.292,87 € |
| Unit Price without VAT: | 16,89000 € |
|---|---|
| Unit Price with VAT: | 20,09910 € |

