Isolated Module DC DC Converter 1 Output 5V 1A 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4AW11H

DigiKey Part Number
2034-1874-ND
Manufacturer
Manufacturer Product Number
EC4AW11H
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4AW11H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
72V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,89000 €16,89 €
516,26400 €81,32 €
1016,00000 €160,00 €
3015,59100 €467,73 €
5015,40380 €770,19 €
10015,15320 €1.515,32 €
25014,82764 €3.706,91 €
50014,58574 €7.292,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,89000 €
Unit Price with VAT:20,09910 €