Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4AW05HM

DigiKey Part Number
2034-1899-ND
Manufacturer
Manufacturer Product Number
EC4AW05HM
Description
DC DC CONVERTER +/-15V 5.7W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4AW05HM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5.7 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
190mA, 190mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,18000 €20,18 €
519,42800 €97,14 €
1019,11200 €191,12 €
3018,62200 €558,66 €
5018,39840 €919,92 €
10018,09900 €1.809,90 €
25017,71012 €4.427,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,18000 €
Unit Price with VAT:24,01420 €