
EC4AW05 | |
|---|---|
DigiKey Part Number | 2034-1857-ND |
Manufacturer | |
Manufacturer Product Number | EC4AW05 |
Description | DC DC CONVERTER +/-15V 5.7W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AW05 Models |
Category | Power (Watts) 5.7 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 190mA, 190mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,35000 € | 17,35 € |
| 5 | 16,71000 € | 83,55 € |
| 10 | 16,43900 € | 164,39 € |
| 30 | 16,01833 € | 480,55 € |
| 50 | 15,82600 € | 791,30 € |
| 100 | 15,56840 € | 1.556,84 € |
| 250 | 15,23388 € | 3.808,47 € |
| 500 | 14,98538 € | 7.492,69 € |
| Unit Price without VAT: | 17,35000 € |
|---|---|
| Unit Price with VAT: | 20,64650 € |

