
EC4AW04H | |
|---|---|
DigiKey Part Number | 2034-1870-ND |
Manufacturer | |
Manufacturer Product Number | EC4AW04H |
Description | DC DC CONVERTER +/-12V 5.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 230mA, 230mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AW04H Models |
Category | Power (Watts) 5.5 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 230mA, 230mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,21000 € | 19,21 € |
| 5 | 18,49400 € | 92,47 € |
| 10 | 18,19500 € | 181,95 € |
| 30 | 17,72833 € | 531,85 € |
| 50 | 17,51560 € | 875,78 € |
| 100 | 17,23050 € | 1.723,05 € |
| 250 | 16,86032 € | 4.215,08 € |
| 500 | 16,58510 € | 8.292,55 € |
| Unit Price without VAT: | 19,21000 € |
|---|---|
| Unit Price with VAT: | 22,85990 € |

