Isolated Module DC DC Converter 1 Output 12V 470mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4AW02

DigiKey Part Number
2034-1854-ND
Manufacturer
Manufacturer Product Number
EC4AW02
Description
DC DC CONVERTER 12V 5.6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 470mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4AW02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5.6 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
470mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,38000 €15,38 €
514,81400 €74,07 €
1014,57300 €145,73 €
3014,20067 €426,02 €
5014,03020 €701,51 €
10013,80190 €1.380,19 €
25013,50544 €3.376,36 €
50013,28512 €6.642,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,38000 €
Unit Price with VAT:18,30220 €