
EC4AW01 | |
|---|---|
DigiKey Part Number | 2034-1853-ND |
Manufacturer | |
Manufacturer Product Number | EC4AW01 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AW01 Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,51000 € | 15,51 € |
| 5 | 14,93200 € | 74,66 € |
| 10 | 14,69000 € | 146,90 € |
| 30 | 14,31433 € | 429,43 € |
| 50 | 14,14240 € | 707,12 € |
| 100 | 13,91230 € | 1.391,23 € |
| 250 | 13,61352 € | 3.403,38 € |
| 500 | 13,39142 € | 6.695,71 € |
| Unit Price without VAT: | 15,51000 € |
|---|---|
| Unit Price with VAT: | 18,45690 € |

