
EC4AW-24S12H6 | |
---|---|
DigiKey Part Number | 2034-2027-ND |
Manufacturer | |
Manufacturer Product Number | EC4AW-24S12H6 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,32000 € | 22,32 € |
5 | 22,09600 € | 110,48 € |
10 | 21,87400 € | 218,74 € |
25 | 21,43640 € | 535,91 € |
50 | 20,79320 € | 1.039,66 € |
100 | 19,96110 € | 1.996,11 € |
Unit Price without VAT: | 22,32000 € |
---|---|
Unit Price with VAT: | 26,56080 € |