



EC4AW-24S05H6 | |
|---|---|
DigiKey Part Number | 2034-2026-ND |
Manufacturer | |
Manufacturer Product Number | EC4AW-24S05H6 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,04000 € | 22,04 € |
| 5 | 21,21600 € | 106,08 € |
| 10 | 20,87300 € | 208,73 € |
| 30 | 20,33833 € | 610,15 € |
| 50 | 20,09400 € | 1.004,70 € |
| 100 | 19,76690 € | 1.976,69 € |
| 250 | 19,34204 € | 4.835,51 € |
| Unit Price without VAT: | 22,04000 € |
|---|---|
| Unit Price with VAT: | 26,22760 € |

