EC4AB23H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 12,00000 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 400mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4AB23H

DigiKey Part Number
2034-1785-ND
Manufacturer
Manufacturer Product Number
EC4AB23H
Description
DC DC CONVERTER 15V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4AB23H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,26000 €15,26 €
514,69200 €73,46 €
1014,45500 €144,55 €
3014,08500 €422,55 €
5013,91600 €695,80 €
10013,68970 €1.368,97 €
25013,39552 €3.348,88 €
50013,17700 €6.588,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,26000 €
Unit Price with VAT:18,15940 €