
EC4AB17 | |
|---|---|
DigiKey Part Number | 2034-1761-ND |
Manufacturer | |
Manufacturer Product Number | EC4AB17 |
Description | DC DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AB17 Models |
Category | Power (Watts) 3.3 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC4AB17M | Cincon Electronics Co. LTD | 0 | 2034-1845-ND | 13,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 5 | 12,25600 € | 61,28 € |
| 10 | 12,05700 € | 120,57 € |
| 30 | 11,74833 € | 352,45 € |
| 50 | 11,60720 € | 580,36 € |
| 100 | 11,41850 € | 1.141,85 € |
| 250 | 11,17332 € | 2.793,33 € |
| 500 | 10,99112 € | 5.495,56 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |


