Image for EC4AB15MS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4AB15MS

DigiKey Part Number
2034-EC4AB15MS-ND
Manufacturer
Manufacturer Product Number
EC4AB15MS
Description
LOW POWER DC-DC I/P:18-36VDC O/P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 18V - 36V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500 V
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tube
Operating Temperature
-25°C ~ 71°C
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Min)
18V
Size / Dimension
1.25" L x 0.80" W x 0.55" H (31.8mm x 20.3mm x 14.0mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Voltage - Output 2
-15V
Standard Number
62368-1
Current - Output (Max)
190mA, 190mA
Base Product Number
Power (Watts)
5.7 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,11000 €16,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,11000 €
Unit Price with VAT:19,17090 €