Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4AB15

DigiKey Part Number
2034-1759-ND
Manufacturer
Manufacturer Product Number
EC4AB15
Description
DC DC CONVERTER +/-15V 5.7W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4AB15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
190mA, 190mA
Mfr
Power (Watts)
5.7 W
Series
Voltage - Isolation
500 V
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 71°C
Number of Outputs
2
Efficiency
82%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 14 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,89000 €13,89 €
513,37600 €66,88 €
1013,15900 €131,59 €
3012,82233 €384,67 €
5012,66860 €633,43 €
10012,46250 €1.246,25 €
25012,19480 €3.048,70 €
50011,99592 €5.997,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,89000 €
Unit Price with VAT:16,52910 €