
EC4AB14MS | |
|---|---|
DigiKey Part Number | 2034-EC4AB14MS-ND |
Manufacturer | |
Manufacturer Product Number | EC4AB14MS |
Description | LOW POWER DC-DC I/P:18-36VDC O/P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 230mA, 230mA 18V - 36V Input |
Category | Voltage - Isolation 500 V |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -25°C ~ 71°C |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.55" H (31.8mm x 20.3mm x 14.0mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 230mA, 230mA | Base Product Number |
Power (Watts) 5.52 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |

