
EC4AB14H | |
|---|---|
DigiKey Part Number | 2034-1779-ND |
Manufacturer | |
Manufacturer Product Number | EC4AB14H |
Description | DC DC CONVERTER +/-12V 5.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 230mA, 230mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AB14H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 230mA, 230mA | |
Power (Watts) | 5.5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 € | 15,45 € |
| 5 | 14,87200 € | 74,36 € |
| 10 | 14,63000 € | 146,30 € |
| 30 | 14,25567 € | 427,67 € |
| 50 | 14,08420 € | 704,21 € |
| 100 | 13,85520 € | 1.385,52 € |
| 250 | 13,55760 € | 3.389,40 € |
| 500 | 13,33640 € | 6.668,20 € |
| Unit Price without VAT: | 15,45000 € |
|---|---|
| Unit Price with VAT: | 18,38550 € |


