Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4AB11HM

DigiKey Part Number
2034-1818-ND
Manufacturer
Manufacturer Product Number
EC4AB11HM
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4AB11HM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,48000 €16,48 €
515,87200 €79,36 €
1015,61500 €156,15 €
3015,21500 €456,45 €
5015,03260 €751,63 €
10014,78790 €1.478,79 €
25014,47032 €3.617,58 €
50014,23420 €7.117,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,48000 €
Unit Price with VAT:19,61120 €