Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4AB05HT

DigiKey Part Number
2034-1794-ND
Manufacturer
Manufacturer Product Number
EC4AB05HT
Description
DC DC CONVERTER +/-15V 5.7W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4AB05HT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5.7 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-25°C ~ 71°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-15V
Approval Agency
CE, cURus
Current - Output (Max)
190mA, 190mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,54000 €18,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,54000 €
Unit Price with VAT:22,06260 €