EC4AB02H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cincon Electronics Co. LTD
In Stock: 21
Unit Price: 11,85000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 470mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4AB02H

DigiKey Part Number
2034-1770-ND
Manufacturer
Manufacturer Product Number
EC4AB02H
Description
DC DC CONVERTER 12V 5.6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 470mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4AB02H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
470mA
Power (Watts)
5.6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,26000 €15,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,26000 €
Unit Price with VAT:18,15940 €