
EC4AB01 | |
|---|---|
DigiKey Part Number | 2034-1748-ND |
Manufacturer | |
Manufacturer Product Number | EC4AB01 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AB01 Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,83000 € | 12,83 € |
| 5 | 12,35400 € | 61,77 € |
| 10 | 12,15300 € | 121,53 € |
| 30 | 11,84200 € | 355,26 € |
| 50 | 11,70020 € | 585,01 € |
| 100 | 11,50990 € | 1.150,99 € |
| 250 | 11,26272 € | 2.815,68 € |
| 500 | 11,07906 € | 5.539,53 € |
| Unit Price without VAT: | 12,83000 € |
|---|---|
| Unit Price with VAT: | 15,26770 € |

