Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4A25H-E

DigiKey Part Number
2034-1703-ND
Manufacturer
Manufacturer Product Number
EC4A25H-E
Description
DC DC CONVERTER +/-15V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4A25H-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
72V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE, cURus
Voltage - Output 2
-15V
Standard Number
60950-1
Current - Output (Max)
200mA, 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,52000 €13,52 €
513,01400 €65,07 €
1012,80400 €128,04 €
3012,47667 €374,30 €
5012,32700 €616,35 €
10012,12650 €1.212,65 €
25011,86604 €2.966,51 €
50011,67254 €5.836,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,52000 €
Unit Price with VAT:16,08880 €