
EC4A21H | |
---|---|
DigiKey Part Number | 2034-1615-ND |
Manufacturer | |
Manufacturer Product Number | EC4A21H |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4A21H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tube | |
cms-part-status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,96000 € | 11,96 € |
5 | 11,51200 € | 57,56 € |
10 | 11,32500 € | 113,25 € |
25 | 11,08280 € | 277,07 € |
50 | 10,90260 € | 545,13 € |
100 | 10,72540 € | 1.072,54 € |
250 | 10,49512 € | 2.623,78 € |
500 | 10,32394 € | 5.161,97 € |
Unit Price without VAT: | 11,96000 € |
---|---|
Unit Price with VAT: | 14,23240 € |