
EC4A17 | |
|---|---|
DigiKey Part Number | 2034-1593-ND |
Manufacturer | |
Manufacturer Product Number | EC4A17 |
Description | DC DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4A17 Models |
Category | Power (Watts) 3.3 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC4A17M | Cincon Electronics Co. LTD | 11 | 2034-1635-ND | 11,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| 5 | 9,63600 € | 48,18 € |
| 10 | 9,48100 € | 94,81 € |
| 30 | 9,23800 € | 277,14 € |
| 50 | 9,12700 € | 456,35 € |
| 100 | 8,97880 € | 897,88 € |
| 250 | 8,78604 € | 2.196,51 € |
| 500 | 8,64278 € | 4.321,39 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |


