
EC4A15H | |
|---|---|
DigiKey Part Number | 2034-1612-ND |
Manufacturer | |
Manufacturer Product Number | EC4A15H |
Description | DC DC CONVERTER +/-15V 5.7W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4A15H Models |
Category | Power (Watts) 5.7 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Standard Number 60950-1 |
Current - Output (Max) 190mA, 190mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,41000 € | 13,41 € |
| 5 | 12,91200 € | 64,56 € |
| 10 | 12,70300 € | 127,03 € |
| 30 | 12,37767 € | 371,33 € |
| 50 | 12,22920 € | 611,46 € |
| 100 | 12,03020 € | 1.203,02 € |
| 250 | 11,77188 € | 2.942,97 € |
| 500 | 11,57988 € | 5.789,94 € |
| Unit Price without VAT: | 13,41000 € |
|---|---|
| Unit Price with VAT: | 15,95790 € |

