Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4A15

DigiKey Part Number
2034-1591-ND
Manufacturer
Manufacturer Product Number
EC4A15
Description
DC DC CONVERTER +/-15V 5.7W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4A15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
190mA, 190mA
Mfr
Power (Watts)
5.7 W
Series
Voltage - Isolation
500 V
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 71°C
Number of Outputs
2
Efficiency
81%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 12 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,42000 €11,42 €
510,99400 €54,97 €
1010,81700 €108,17 €
3010,54000 €316,20 €
5010,41360 €520,68 €
10010,24420 €1.024,42 €
25010,02420 €2.506,05 €
5009,86078 €4.930,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,42000 €
Unit Price with VAT:13,58980 €