Isolated Module DC DC Converter 2 Output 12V -12V 230mA, 230mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4A14

DigiKey Part Number
2034-1590-ND
Manufacturer
Manufacturer Product Number
EC4A14
Description
DC DC CONVERTER +/-12V 5.5W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 230mA, 230mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4A14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
230mA, 230mA
Mfr
Power (Watts)
5.5 W
Series
Voltage - Isolation
500 V
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 71°C
Number of Outputs
2
Efficiency
82%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 12 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,33000 €11,33 €
510,90800 €54,54 €
1010,73100 €107,31 €
3010,45633 €313,69 €
5010,33080 €516,54 €
10010,16280 €1.016,28 €
2509,94464 €2.486,16 €
5009,78250 €4.891,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,33000 €
Unit Price with VAT:13,48270 €