
EC4A12H | |
|---|---|
DigiKey Part Number | 2034-1609-ND |
Manufacturer | |
Manufacturer Product Number | EC4A12H |
Description | DC DC CONVERTER 12V 5.6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 470mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4A12H Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -25°C ~ 71°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 470mA | Base Product Number |
Power (Watts) 5.6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 5 | 11,49600 € | 57,48 € |
| 10 | 11,31000 € | 113,10 € |
| 30 | 11,02100 € | 330,63 € |
| 50 | 10,88860 € | 544,43 € |
| 100 | 10,71170 € | 1.071,17 € |
| 250 | 10,48164 € | 2.620,41 € |
| 500 | 10,31072 € | 5.155,36 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |

