
EC4A01MS | |
|---|---|
DigiKey Part Number | 2034-EC4A01MS-ND |
Manufacturer | |
Manufacturer Product Number | EC4A01MS |
Description | LOW POWER DC-DC I/P:9-18VDC O/P: |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input |
Category | Voltage - Isolation 500 V |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -25°C ~ 71°C |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 1A | Standard Number 60950-1 |
Power (Watts) 5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,68000 € | 12,68 € |
| Unit Price without VAT: | 12,68000 € |
|---|---|
| Unit Price with VAT: | 15,08920 € |

