
EC3SAW-48S12P | |
|---|---|
DigiKey Part Number | 2034-1113-ND |
Manufacturer | |
Manufacturer Product Number | EC3SAW-48S12P |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SAW-48S12P Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 250mA | Standard Number 60950-1 |
Power (Watts) 3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 5 | 12,01400 € | 60,07 € |
| 10 | 11,81900 € | 118,19 € |
| 30 | 11,51700 € | 345,51 € |
| 50 | 11,37880 € | 568,94 € |
| 100 | 11,19370 € | 1.119,37 € |
| 250 | 10,95336 € | 2.738,34 € |
| 500 | 10,77474 € | 5.387,37 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |

