
EC3SAW-48S05HP | |
|---|---|
DigiKey Part Number | 2034-EC3SAW-48S05HP-ND |
Manufacturer | |
Manufacturer Product Number | EC3SAW-48S05HP |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE, UL |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 5 | 10,02200 € | 50,11 € |
| 14 | 9,78286 € | 136,96 € |
| 28 | 9,62393 € | 269,47 € |
| 56 | 9,46768 € | 530,19 € |
| 112 | 9,31384 € | 1.043,15 € |
| 252 | 9,13663 € | 2.302,43 € |
| 504 | 8,98768 € | 4.529,79 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |

