Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3SAW-24S15P

DigiKey Part Number
2034-1107-ND
Manufacturer
Manufacturer Product Number
EC3SAW-24S15P
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3SAW-24S15P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
200mA
Standard Number
60950-1
Power (Watts)
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,37000 €12,37 €
511,91800 €59,59 €
1411,63286 €162,86 €
2811,44429 €320,44 €
5611,25821 €630,46 €
11211,07509 €1.240,41 €
25210,86440 €2.737,83 €
50410,68724 €5.386,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,37000 €
Unit Price with VAT:14,72030 €