
EC3SAW-24S12P | |
|---|---|
DigiKey Part Number | 2034-1106-ND |
Manufacturer | |
Manufacturer Product Number | EC3SAW-24S12P |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SAW-24S12P Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 250mA | Standard Number 60950-1 |
Power (Watts) 3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 5 | 11,91800 € | 59,59 € |
| 14 | 11,63286 € | 162,86 € |
| 28 | 11,44429 € | 320,44 € |
| 56 | 11,25821 € | 630,46 € |
| 112 | 11,07509 € | 1.240,41 € |
| 252 | 10,86440 € | 2.737,83 € |
| 504 | 10,68724 € | 5.386,37 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |

