
EC3SAW-24D12P | |
|---|---|
DigiKey Part Number | 2034-1109-ND |
Manufacturer | |
Manufacturer Product Number | EC3SAW-24D12P |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SAW-24D12P Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 60950-1 |
Current - Output (Max) 125mA, 125mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 € | 12,44 € |
| 5 | 11,98200 € | 59,91 € |
| 10 | 11,78900 € | 117,89 € |
| 30 | 11,48700 € | 344,61 € |
| 50 | 11,34920 € | 567,46 € |
| 100 | 11,16460 € | 1.116,46 € |
| 250 | 10,92492 € | 2.731,23 € |
| 500 | 10,74674 € | 5.373,37 € |
| Unit Price without VAT: | 12,44000 € |
|---|---|
| Unit Price with VAT: | 14,80360 € |

